- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K80-I/SP
Microchip Technology
PIC18F26K80-I/SP
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F26K80ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K80-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
15 -
Number of Programmable I/Os:24
-
RAM Size:3648 B
-
ADC Resolution:12 bit
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is PIC18F26K80-I/SP RoHS compliant?
Yes, PIC18F26K80-I/SP is RoHS compliant.
What is the lead time for PIC18F26K80-I/SP?
The standard lead time for PIC18F26K80-I/SP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
437
can ship
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
15
$4.18
60
$3.84
105
$3.68
255
$3.64
510
$3.46
1,005
$3.45
2,505
$3.41
5,010 +
$3.37
Click for Quote
Log in
to unlock special pricing