- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K80-E/SS
Microchip Technology
PIC18F26K80-E/SS
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC18F26K80ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K80-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
RAM Size:3648 B
-
Number of Programmable I/Os:24
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash
-
Program Memory Size:64 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F26K80-E/SS RoHS compliant?
Yes, PIC18F26K80-E/SS is RoHS compliant.
What is the lead time for PIC18F26K80-E/SS?
The standard lead time for PIC18F26K80-E/SS is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
940
Can Ship immediately
MOQ for In Stock Qty:
47
MOQ for out of Stock Qty:
47
Order Increment:
47
18 Weeks
can ship
2/25/27
Price (USD)
Qty
Unit Price
47
$3.93
94
$3.53
141
$3.50
188 +
$3.49
Click for Quote
Log in
to unlock special pricing