- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K80-E/SP
Microchip Technology
PIC18F26K80-E/SP
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F26K80ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K80-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Number of Programmable I/Os:24
-
Program Memory Size:64 KB
-
ADC Resolution:12 bit
-
Operating Temperature:-40 to 125 °C
-
RAM Size:3648 B
Product Guides
+
Frequently Asked Questions
Is PIC18F26K80-E/SP RoHS compliant?
Yes, PIC18F26K80-E/SP is RoHS compliant.
What is the lead time for PIC18F26K80-E/SP?
The standard lead time for PIC18F26K80-E/SP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,400
can ship
MOQ for out of Stock Qty:
42
16 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
42
$6.05
83
$4.59
124
$4.30
165 +
$4.22
Click for Quote
Log in
to unlock special pricing