- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K80-E/MM
Microchip Technology
PIC18F26K80-E/MM
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube
Search Keywords: PIC18F26K80EMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K80-E/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
61 -
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:24
-
RAM Size:3648 B
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F26K80-E/MM RoHS compliant?
Yes, PIC18F26K80-E/MM is RoHS compliant.
What is the lead time for PIC18F26K80-E/MM?
The standard lead time for PIC18F26K80-E/MM is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
671
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
17 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
61
$3.26
122
$3.20
305
$3.16
549
$3.11
1,037
$3.10
2,501
$3.09
5,002
$3.07
7,503 +
$3.06
Click for Quote
Log in
to unlock special pricing