Available Replacements
Alternative Packaging
PIC18F26K42T-I/SS PIC18F26K42T-I/SS Microchip Technology
PIC18F26K42T-I/SS

Microchip Technology

In Stock: 2,100

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K42-I/SS

MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC18F26K42ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F26K42-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    47
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    25
  • RAM Size:
    4 KB
  • Program Memory Size:
    64 KB
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K42-I/SS RoHS compliant?
Yes, PIC18F26K42-I/SS is RoHS compliant.
What is the lead time for PIC18F26K42-I/SS?
The standard lead time for PIC18F26K42-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$1.61
141
$1.58
282
$1.55
517
$1.54
1,034
$1.51
2,538
$1.50
5,029
$1.49
7,520 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!