Available Replacements
대체 포장
PIC18F26K40T-I/SS PIC18F26K40T-I/SS Microchip Technology
PIC18F26K40T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K40-I/SS

MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC18F26K40ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F26K40-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Number of Programmable I/Os: 25
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
RAM Size: 3728 B
Program Memory Size: 64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K40-I/SS RoHS compliant?
Yes, PIC18F26K40-I/SS is RoHS compliant.
What is the lead time for PIC18F26K40-I/SS?
The standard lead time for PIC18F26K40-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,870
Ships today, if you order in
Manufacturer Stock:
3,517 can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$1.33
141
$1.31
282
$1.28
517
$1.27
1,034
$1.25
2,538
$1.24
5,029
$1.23
7,520 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!