- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K40-I/MV
Microchip Technology
PIC18F26K40-I/MV
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC18F26K40IMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K40-I/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
91 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
RAM Size:3728 B
Product Guides
+
Frequently Asked Questions
Is PIC18F26K40-I/MV RoHS compliant?
Yes, PIC18F26K40-I/MV is RoHS compliant.
What is the lead time for PIC18F26K40-I/MV?
The standard lead time for PIC18F26K40-I/MV is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
137
21 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
25
$2.17
50
$2.16
100
$2.15
137
$2.14
273
$1.62
410
$1.51
546 +
$1.48
Click for Quote
Log in
to unlock special pricing