Available Replacements
대체 포장
PIC18F26K22-I/SS PIC18F26K22-I/SS Microchip Technology
PIC18F26K22-I/SS

Microchip Technology

In Stock: 2,441

Minimum Order: 47

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K22T-I/SS

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP T/R
Search Keywords: PIC18F26K22TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F26K22T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
ADC Resolution: 10 bit
Program Memory Size: 64 KB
Program Memory Type: Flash
Number of Programmable I/Os: 25
RAM Size: 3896 B
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K22T-I/SS RoHS compliant?
Yes, PIC18F26K22T-I/SS is RoHS compliant.
What is the lead time for PIC18F26K22T-I/SS?
The standard lead time for PIC18F26K22T-I/SS is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,737
Ships today, if you order in
Minimum Order Quantity:
100
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.55
250
$2.49
500
$2.43
2,100
$2.42
4,200
$2.41
6,300
$2.40
8,400
$2.39
10,500 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!