Available Replacements
Alternative Packaging
PIC18F26K22-I/ML PIC18F26K22-I/ML Microchip Technology
PIC18F26K22-I/ML

Microchip Technology

In Stock: 305

Minimum Order: 61

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K22T-I/ML

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP T/R
Search Keywords: PIC18F26K22TIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F26K22T-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
  • RAM Size:
    3896 B
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K22T-I/ML RoHS compliant?
Yes, PIC18F26K22T-I/ML is RoHS compliant.
What is the lead time for PIC18F26K22T-I/ML?
The standard lead time for PIC18F26K22T-I/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,185
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.53
250
$3.50
400
$3.48
800
$3.47
1,200
$3.46
1,600 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!