Available Replacements
대체 포장
PIC18F26K22T-I/SS PIC18F26K22T-I/SS Microchip Technology
PIC18F26K22T-I/SS

Microchip Technology

In Stock: 1,737

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K22-I/SS

MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.8 KB - 28 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 64 KB - 3.8 KB - 28 Pins.
Search Keywords: PIC18F26K22ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F26K22-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 25
Program Memory Type: Flash
Program Memory Size: 64 KB
RAM Size: 3896 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K22-I/SS RoHS compliant?
Yes, PIC18F26K22-I/SS is RoHS compliant.
What is the lead time for PIC18F26K22-I/SS?
The standard lead time for PIC18F26K22-I/SS is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,441
Ships today, if you order in
Minimum Order Quantity:
47
Order Increment:
47
13 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$2.48
94
$2.47
141
$2.43
282
$2.42
517
$2.36
1,034
$2.35
2,538
$2.34
5,029 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!