Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K22-E/SS

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC18F26K22ESS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F26K22-E/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • RAM Size:
    3896 B
  • Operating Temperature:
    -40 to 125 °C
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K22-E/SS RoHS compliant?
Yes, PIC18F26K22-E/SS is RoHS compliant.
What is the lead time for PIC18F26K22-E/SS?
The standard lead time for PIC18F26K22-E/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 423
Ships today, if you order in
Manufacturer Stock:
3,310 can ship
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
47
$2.74
94
$2.73
141
$2.69
282
$2.68
517
$2.61
1,034
$2.60
2,538
$2.59
5,029 +
$2.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!