- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K22-E/SO
Microchip Technology
PIC18F26K22-E/SO
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F26K22ESO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K22-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
Program Memory Size:64 KB
-
RAM Size:3896 B
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F26K22-E/SO RoHS compliant?
Yes, PIC18F26K22-E/SO is RoHS compliant.
What is the lead time for PIC18F26K22-E/SO?
The standard lead time for PIC18F26K22-E/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
Manufacturer Stock:
2,204
can ship
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
54
Order Increment:
27
4 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
27
$4.85
54
$4.84
108
$3.63
162
$3.39
216 +
$3.32
Click for Quote
Log in
to unlock special pricing