Available Replacements
Alternative Packaging
PIC18F26K20-I/ML PIC18F26K20-I/ML Microchip Technology
PIC18F26K20-I/ML

Microchip Technology

In Stock: 305

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K20T-I/ML

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP T/R
Search Keywords: PIC18F26K20TIML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F26K20T-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • ADC Resolution:
    10 bit
  • RAM Size:
    3936 B
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K20T-I/ML RoHS compliant?
Yes, PIC18F26K20T-I/ML is RoHS compliant.
What is the lead time for PIC18F26K20T-I/ML?
The standard lead time for PIC18F26K20T-I/ML is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks can ship 12/21/26
Backorder
Price (USD)
Qty
Unit Price
400
$7.00
800
$3.71
1,200
$2.61
1,600 +
$2.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!