Available Replacements
Alternative Packaging
PIC18F26K20T-I/SS PIC18F26K20T-I/SS Microchip Technology
PIC18F26K20T-I/SS

Microchip Technology

In Stock: 0

Minimum Order: 525

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K20-I/SS

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SSOP 28– ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SSOP 28– Speed 64 MHz - Flash 64 kB – SRAM 3936 Bytes – EEPROM 1024 Bytes - I/O: 25 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – CC
Search Keywords: PIC18F26K20ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F26K20-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • RAM Size:
    3936 B
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    25
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K20-I/SS RoHS compliant?
Yes, PIC18F26K20-I/SS is RoHS compliant.
What is the lead time for PIC18F26K20-I/SS?
The standard lead time for PIC18F26K20-I/SS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 752
Can Ship immediately
Manufacturer Stock:
2,936 can ship
Minimum Order Quantity:
47
Order Increment:
47
15 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
47
$2.19
94
$2.16
282
$2.10
517
$2.09
1,034
$2.06
2,538
$2.05
5,029
$2.04
7,520 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!