- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K20-I/SP
PIC18F26K20-I/SP
Microchip Technology
The PIC18F26K20-I/SP is a 28-pin, 8-bit microcontroller featuring 64 KB of Flash program memory and nanoWatt XLP technology fo ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
The PIC18F26K20-I/SP is a 28-pin, 8-bit microcontroller featuring 64 KB of Flash program memory and nanoWatt XLP technology for low-power applications.
Search Keywords: PIC18F26K20ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K20-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
ADC Resolution:10 bit
-
RAM Size:3936 B
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
-
Program Memory Size:64 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$3.564
15
$3.240
60
$2.970
255
$2.820
510
$2.680
1,005
$2.670
2,505
$2.650
5,010
$2.610
7,500 +
$2.600
Click for Quote
Log in
to unlock special pricing