Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F26K20-I/ML

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: QFN 28 – ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: QFN 28 – Speed 64 MHz - Flash 64 kB – SRAM 3936 Bytes – EEPROM 1024 Bytes - I/O: 25 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – CC
Search Keywords: PIC18F26K20IML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F26K20-I/ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
RAM Size: 3936 B
Program Memory Size: 64 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Program Memory Type: Flash
Number of Programmable I/Os: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F26K20-I/ML RoHS compliant?
Yes, PIC18F26K20-I/ML is RoHS compliant.
What is the lead time for PIC18F26K20-I/ML?
The standard lead time for PIC18F26K20-I/ML is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
77
18 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.01
25
$4.00
50
$3.99
77
$3.98
153
$3.01
229
$2.81
305 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!