- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K20-E/SS
Microchip Technology
PIC18F26K20-E/SS
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K20-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
47 -
RAM Size:3936 B
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
Program Memory Size:64 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 125 °C