- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26K20-E/SP
PIC18F26K20-E/SP
Microchip Technology
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F26K20ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26K20-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:25
-
Program Memory Size:64 KB
-
RAM Size:3936 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,120
can ship
MOQ for out of Stock Qty:
57
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
57
$4.64
113
$3.51
169
$3.29
225 +
$3.22
Click for Quote
Log in
to unlock special pricing