- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26J50-I/SO
Microchip Technology
PIC18F26J50-I/SO
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F26J50ISO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F26J50-I/SO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
27 |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 3776 B |
| Program Memory Size: | 64 KB |
| ADC Resolution: | 10 bit |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18F26J50-I/SO RoHS compliant?
Yes, PIC18F26J50-I/SO is RoHS compliant.
What is the lead time for PIC18F26J50-I/SO?
The standard lead time for PIC18F26J50-I/SO is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
540
can ship 12/21/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
39 Weeks
can ship
8/18/27
Price (USD)
Qty
Unit Price
5
$5.67
10
$5.66
25
$5.64
48
$5.63
95
$4.27
142
$4.00
189 +
$3.92
Click for Quote
Log in
to unlock special pricing