- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26J13-I/SP
Microchip Technology
PIC18F26J13-I/SP
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F26J13ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26J13-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:24
-
RAM Size:3760 B
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F26J13-I/SP RoHS compliant?
Yes, PIC18F26J13-I/SP is RoHS compliant.
What is the lead time for PIC18F26J13-I/SP?
The standard lead time for PIC18F26J13-I/SP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
855
can ship
MOQ for out of Stock Qty:
42
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
42
$6.09
83
$4.62
124
$4.33
165 +
$4.24
Click for Quote
Log in
to unlock special pricing