- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F26J11-I/ML
Microchip Technology
PIC18F26J11-I/ML
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC18F26J11IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F26J11-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
61 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:64 KB
-
RAM Size:3776 B
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PIC18F26J11-I/ML RoHS compliant?
Yes, PIC18F26J11-I/ML is RoHS compliant.
What is the lead time for PIC18F26J11-I/ML?
The standard lead time for PIC18F26J11-I/ML is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
793
Ships today, if you order in
MOQ for In Stock Qty:
61
MOQ for out of Stock Qty:
61
Order Increment:
61
23 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
61
$3.76
122
$3.55
183
$3.52
244 +
$3.51
Click for Quote
Log in
to unlock special pricing