- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2682-I/SP
Microchip Technology
PIC18F2682-I/SP
MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F2682-I/SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
15 |
| Number of Programmable I/Os: | 28 |
| RAM Size: | 3.25 KB |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 80 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 10 bit |