Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2682-I/SO

MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 80KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18F2682ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2682-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Program Memory Type:
    Flash
  • Program Memory Size:
    80 KB
  • Number of Programmable I/Os:
    28
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    3.25 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F2682-I/SO RoHS compliant?
Yes, PIC18F2682-I/SO is RoHS compliant.
What is the lead time for PIC18F2682-I/SO?
The standard lead time for PIC18F2682-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Manufacturer Stock:
486 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
21
5 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.01
10
$15.97
21
$15.93
41
$12.24
61
$11.52
81 +
$11.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!