Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2680-I/SP

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2680ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F2680-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
RAM Size: 3.25 KB
Operating Temperature: -40 to 85 °C
Program Memory Size: 64 KB
Number of Programmable I/Os: 28
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2680-I/SP RoHS compliant?
Yes, PIC18F2680-I/SP is RoHS compliant.
What is the lead time for PIC18F2680-I/SP?
The standard lead time for PIC18F2680-I/SP is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Manufacturer Stock:
1,016 can ship
Minimum Order Quantity:
15
Order Increment:
15
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$9.32
30
$9.29
60
$9.20
105
$9.04
255
$8.94
510
$8.91
1,005 +
$8.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!