Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2620-I/SP

MCU 8-bit - Flash - PIC18 Family PIC18F26xx Series Microcontrollers - 40 MHz - 64KB Flash - 5V - 28-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F26xx Series Microcontrollers - 40 MHz - 64KB Flash - 5V - 28-Pin.
Search Keywords: PIC18F2620ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2620-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    15
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
  • RAM Size:
    3968 B
  • ADC Resolution:
    10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F2620-I/SP RoHS compliant?
Yes, PIC18F2620-I/SP is RoHS compliant.
What is the lead time for PIC18F2620-I/SP?
The standard lead time for PIC18F2620-I/SP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 505
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
19 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$8.44
30
$8.37
60
$8.30
105
$8.28
255
$8.26
510
$8.24
1,005 +
$8.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!