Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K80-I/SP

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F25K80ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F25K80-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    15
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • RAM Size:
    3648 B
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K80-I/SP RoHS compliant?
Yes, PIC18F25K80-I/SP is RoHS compliant.
What is the lead time for PIC18F25K80-I/SP?
The standard lead time for PIC18F25K80-I/SP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Ships today, if you order in
Manufacturer Stock:
693 can ship
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$2.96
60
$2.84
105
$2.78
255
$2.77
510
$2.70
1,005
$2.69
2,505
$2.68
5,010 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!