Available Replacements
Alternative Packaging
PIC18F25K80T-I/MM PIC18F25K80T-I/MM Microchip Technology
PIC18F25K80T-I/MM

Microchip Technology

In Stock: 375

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K80-I/MM

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube
Search Keywords: PIC18F25K80IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F25K80-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Program Memory Size: 32 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 24
ADC Resolution: 12 bit
RAM Size: 3648 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K80-I/MM RoHS compliant?
Yes, PIC18F25K80-I/MM is RoHS compliant.
What is the lead time for PIC18F25K80-I/MM?
The standard lead time for PIC18F25K80-I/MM is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 488
Can Ship immediately
Minimum Order Quantity:
61
Order Increment:
61
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$2.61
122
$2.56
305
$2.54
549
$2.48
1,037
$2.47
2,501
$2.46
5,002
$2.45
7,503 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!