- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K80-E/MM
Microchip Technology
PIC18F25K80-E/MM
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN-S EP Tube
Search Keywords: PIC18F25K80EMM
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F25K80-E/MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | MY |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
61 |
| ADC Resolution: | 12 bit |
| Number of Programmable I/Os: | 24 |
| Operating Temperature: | -40 to 125 °C |
| RAM Size: | 3648 B |
| Program Memory Type: | Flash |
| Program Memory Size: | 32 KB |
Product Guides
+
Frequently Asked Questions
Is PIC18F25K80-E/MM RoHS compliant?
Yes, PIC18F25K80-E/MM is RoHS compliant.
What is the lead time for PIC18F25K80-E/MM?
The standard lead time for PIC18F25K80-E/MM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Ships today, if you order in
Manufacturer Stock:
244
can ship
MOQ for In Stock Qty:
61
MOQ for out of Stock Qty:
61
Order Increment:
61
18 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
61
$4.98
122
$3.73
183
$3.49
244 +
$3.42
Click for Quote
Log in
to unlock special pricing