- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K42-I/SS
Microchip Technology
PIC18F25K42-I/SS
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SSOP Tube
Search Keywords: PIC18F25K42ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K42-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 85 °C
-
RAM Size:2 KB
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:25
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F25K42-I/SS RoHS compliant?
Yes, PIC18F25K42-I/SS is RoHS compliant.
What is the lead time for PIC18F25K42-I/SS?
The standard lead time for PIC18F25K42-I/SS is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Ships today, if you order in
Manufacturer Stock:
133
can ship
Minimum Order Quantity:
47
Order Increment:
47
11 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
47
$1.65
141
$1.61
282
$1.55
517
$1.54
1,034
$1.47
2,538
$1.46
5,029
$1.45
7,520 +
$1.44
Click for Quote
Log in
to unlock special pricing