- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K42-E/SP
PIC18F25K42-E/SP
Microchip Technology
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SPDIP Tube
Search Keywords: PIC18F25K42ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K42-E/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 125 °C
-
RAM Size:2 KB
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
72
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$3.938
72
$3.580
143
$2.710
214
$2.530
285 +
$2.480
Click for Quote
Log in
to unlock special pricing