- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K40-I/SO
Microchip Technology
PIC18F25K40-I/SO
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K40-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
Number of Programmable I/Os:25
-
Program Memory Size:32 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:2048 B
-
Program Memory Type:Flash