Available Replacements
Alternatieve verpakking
PIC18F25K40T-I/ML PIC18F25K40T-I/ML Microchip Technology
PIC18F25K40T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K40-I/ML

MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin QFN EP Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin QFN EP Tube
Search Keywords: PIC18F25K40IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F25K40-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Number of Programmable I/Os:
    25
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • ADC Resolution:
    10 bit
  • RAM Size:
    2048 B
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K40-I/ML RoHS compliant?
Yes, PIC18F25K40-I/ML is RoHS compliant.
What is the lead time for PIC18F25K40-I/ML?
The standard lead time for PIC18F25K40-I/ML is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
176 can ship
MOQ for out of Stock Qty:
138
6 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
138
$1.95
275
$1.48
412
$1.39
549 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!