- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K40-E/SS
Microchip Technology
PIC18F25K40-E/SS
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin SSOP Tube
Search Keywords: PIC18F25K40ESS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K40-E/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
RAM Size:2048 B
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F25K40-E/SS RoHS compliant?
Yes, PIC18F25K40-E/SS is RoHS compliant.
What is the lead time for PIC18F25K40-E/SS?
The standard lead time for PIC18F25K40-E/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,880
can ship
MOQ for out of Stock Qty:
118
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
118
$2.14
235
$1.62
353
$1.51
470 +
$1.48
Click for Quote
Log in
to unlock special pricing