Image is representational - see mfr. specs

PIC18F25K40-E/SO

Microchip Technology

MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
TUBE 포장
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
설명 +
MCU 8-bit PIC18 PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube
Search Keywords: PIC18F25K40ESO
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    PIC18F25K40-E/SO
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • RAM Size:
    2048 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    25
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
115
5 Weeks 배송 가능 7. 13. 26
백오더
PRICE (USD)
수량
Unit Price
115
$2.29
230
$1.72
345
$1.61
459 +
$1.57
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!