- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K40-E/MV
Microchip Technology
PIC18F25K40-E/MV
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin UQFN EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC18F25K40EMV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K40-E/MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
91 -
Program Memory Type:Flash
-
RAM Size:2048 B
-
Number of Programmable I/Os:25
-
Program Memory Size:32 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F25K40-E/MV RoHS compliant?
Yes, PIC18F25K40-E/MV is RoHS compliant.
What is the lead time for PIC18F25K40-E/MV?
The standard lead time for PIC18F25K40-E/MV is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,548
can ship
MOQ for out of Stock Qty:
114
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
114
$2.23
228
$1.68
342
$1.56
455 +
$1.53
Click for Quote
Log in
to unlock special pricing