Available Replacements
Alternative Packaging
PIC18F25K22-I/SO PIC18F25K22-I/SO Microchip Technology
PIC18F25K22-I/SO

Microchip Technology

In Stock: 216

Minimum Order: 27

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K22T-I/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W T/R
Search Keywords: PIC18F25K22TISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F25K22T-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1600
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 25
RAM Size: 1.5 KB
Program Memory Type: Flash
Program Memory Size: 32 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K22T-I/SO RoHS compliant?
Yes, PIC18F25K22T-I/SO is RoHS compliant.
What is the lead time for PIC18F25K22T-I/SO?
The standard lead time for PIC18F25K22T-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in Buy all 43 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
42,295 can ship
Stock lot only:
43
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
400
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.216
100
$6.560
250
$6.540
400
$6.530
800
$3.460
1,200
$2.430
1,600 +
$2.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!