- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K22-I/SP
Microchip Technology
PIC18F25K22-I/SP
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 28 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 28 Pins.
Search Keywords: PIC18F25K22ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25K22-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
RAM Size:1.5 KB
-
Program Memory Size:32 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:25
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is PIC18F25K22-I/SP RoHS compliant?
Yes, PIC18F25K22-I/SP is RoHS compliant.
What is the lead time for PIC18F25K22-I/SP?
The standard lead time for PIC18F25K22-I/SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
554
can ship
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
15
$3.19
60
$2.93
255
$2.78
510
$2.64
1,005
$2.63
2,505
$2.61
5,010
$2.58
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing