Available Replacements
Alternative Packaging
PIC18F25K22T-I/SO PIC18F25K22T-I/SO Microchip Technology
PIC18F25K22T-I/SO

Microchip Technology

In Stock: 43

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K22-I/SO

MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 28 Pins.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 28 Pins.
Search Keywords: PIC18F25K22ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F25K22-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 32 KB
RAM Size: 1.5 KB
ADC Resolution: 10 bit
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 25
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K22-I/SO RoHS compliant?
Yes, PIC18F25K22-I/SO is RoHS compliant.
What is the lead time for PIC18F25K22-I/SO?
The standard lead time for PIC18F25K22-I/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 216
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$2.68
108
$2.42
270
$2.40
513
$2.39
1,026
$2.38
2,511
$2.37
5,022
$2.36
7,506 +
$2.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!