- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25K22-E/SS
Microchip Technology
PIC18F25K22-E/SS
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube
Search Keywords: PIC18F25K22ESS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | PIC18F25K22-E/SS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | PH |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
47 |
| Number of Programmable I/Os: | 25 |
| RAM Size: | 1.5 KB |
| Program Memory Size: | 32 KB |
| Operating Temperature: | -40 to 125 °C |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
Product Guides
+
Frequently Asked Questions
Is PIC18F25K22-E/SS RoHS compliant?
Yes, PIC18F25K22-E/SS is RoHS compliant.
What is the lead time for PIC18F25K22-E/SS?
The standard lead time for PIC18F25K22-E/SS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
10 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
47
$2.38
94
$2.35
282
$2.29
517
$2.24
1,034
$2.23
2,538
$2.22
5,029
$2.21
7,520 +
$2.20
Click for Quote
Log in
to unlock special pricing