Image is representational - see mfr. specs

PIC18F25K22-E/ML

Microchip Technology

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive 28-Pin QFN EP Tube
Search Keywords: PIC18F25K22EML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F25K22-E/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    32 KB
  • RAM Size:
    1.5 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
MOQ for out of Stock Qty:
61
Order Increment:
61
6 Weeks can ship 6/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.752
61
$4.320
122
$3.240
183
$3.020
244 +
$2.960
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!