Available Replacements
Альтернативная упаковка
PIC18F25K20T-I/SS PIC18F25K20T-I/SS Microchip Technology
PIC18F25K20T-I/SS

Microchip Technology

In Stock: 55

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K20-I/SS

MCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 28 Pins.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F K2x Series Microcontrollers - 64 MHz - 32 KB - 1.5 KB - 28 Pins.
Search Keywords: PIC18F25K20ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F25K20-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
ADC Resolution: 10 bit
Program Memory Size: 32 KB
Number of Programmable I/Os: 25
RAM Size: 1.5 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K20-I/SS RoHS compliant?
Yes, PIC18F25K20-I/SS is RoHS compliant.
What is the lead time for PIC18F25K20-I/SS?
The standard lead time for PIC18F25K20-I/SS is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 423
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$1.81
94
$1.79
282
$1.76
517
$1.74
1,034
$1.71
2,538
$1.70
5,029
$1.69
7,520 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!