Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25K20-I/SP

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SPDIP Tube
Search Keywords: PIC18F25K20ISP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F25K20-I/SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
ADC Resolution: 10 bit
Program Memory Size: 32 KB
RAM Size: 1.5 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Number of Programmable I/Os: 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25K20-I/SP RoHS compliant?
Yes, PIC18F25K20-I/SP is RoHS compliant.
What is the lead time for PIC18F25K20-I/SP?
The standard lead time for PIC18F25K20-I/SP is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
72
28 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.67
25
$3.66
50
$3.65
72
$3.64
143
$2.75
214
$2.57
285 +
$2.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!