- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25J11-I/SO
Microchip Technology
PIC18F25J11-I/SO
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube
Search Keywords: PIC18F25J11ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25J11-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
27 -
Number of Programmable I/Os:N/A
-
Program Memory Size:32 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:3776 B
Product Guides
+
Frequently Asked Questions
Is PIC18F25J11-I/SO RoHS compliant?
Yes, PIC18F25J11-I/SO is RoHS compliant.
What is the lead time for PIC18F25J11-I/SO?
The standard lead time for PIC18F25J11-I/SO is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
61
28 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
61
$4.50
122
$3.38
183
$3.15
243 +
$3.09
Click for Quote
Log in
to unlock special pricing