- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F25J10-I/SS
Microchip Technology
PIC18F25J10-I/SS
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SSOP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SSOP Tube
Search Keywords: PIC18F25J10ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F25J10-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Operating Temperature:-40 to 85 °C
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:21
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F25J10-I/SS RoHS compliant?
Yes, PIC18F25J10-I/SS is RoHS compliant.
What is the lead time for PIC18F25J10-I/SS?
The standard lead time for PIC18F25J10-I/SS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
71
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
71
$3.73
141
$2.82
212
$2.63
282 +
$2.57
Click for Quote
Log in
to unlock special pricing