Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F25J10-I/SP

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F25J10ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F25J10-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    15
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    32 KB
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F25J10-I/SP RoHS compliant?
Yes, PIC18F25J10-I/SP is RoHS compliant.
What is the lead time for PIC18F25J10-I/SP?
The standard lead time for PIC18F25J10-I/SP is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
975 can ship
MOQ for out of Stock Qty:
60
Order Increment:
15
22 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$4.42
120
$3.31
180
$3.09
240 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!