Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F258-I/SO

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28– Sp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 28 - Package type: SOIC 28– Speed 40 MHz - Flash 32 kB – SRAM 1536 Bytes – EEPROM 256 Bytes - I/O: 22 – A/D: 10 bit with 05 channels – 04 Timers – MSSP – CCP –
Search Keywords: PIC18F258ISO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: PIC18F258-I/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 27
Program Memory Size: 32 KB
Program Memory Type: Flash
Number of Programmable I/Os: 22
RAM Size: 1.5 KB
Operating Temperature: -40 to 85 °C
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is PIC18F258-I/SO RoHS compliant?
Yes, PIC18F258-I/SO is RoHS compliant.
What is the lead time for PIC18F258-I/SO?
The standard lead time for PIC18F258-I/SO is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
21
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.06
10
$8.77
21
$8.75
41
$8.68
61
$8.62
81 +
$8.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!