- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2585-I/SP
Microchip Technology
PIC18F2585-I/SP
MCU 8-bit PIC RISC 48KB Flash 5V 28-Pin SPDIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC RISC 48KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2585ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2585-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Number of Programmable I/Os:28
-
Program Memory Type:Flash
-
RAM Size:3.25 KB
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:48 KB
Product Guides
+
Frequently Asked Questions
Is PIC18F2585-I/SP RoHS compliant?
Yes, PIC18F2585-I/SP is RoHS compliant.
What is the lead time for PIC18F2585-I/SP?
The standard lead time for PIC18F2585-I/SP is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
19
$15.28
38
$11.46
57
$10.69
75 +
$10.48
Click for Quote
Log in
to unlock special pricing