- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2580-I/SP
PIC18F2580-I/SP
Microchip Technology
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2580ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2580-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Program Memory Type:Flash
-
Number of Programmable I/Os:22
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Manufacturer Stock:
948
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
19
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$13.43
10
$13.40
19
$13.36
38
$10.02
57
$9.35
75 +
$9.17
Click for Quote
Log in
to unlock special pricing