- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- PIC18F2580-I/SO
Microchip Technology
PIC18F2580-I/SO
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 4.2 V to 5.5 V - Pins: 28 - Package type: SOIC 28– ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:PIC18F2580-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
27 -
RAM Size:1.5 KB
-
Number of Programmable I/Os:22
-
Program Memory Type:Flash
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:32 KB