Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

PIC18F2553-I/SP

MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
Search Keywords: PIC18F2553ISP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2553-I/SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    32 KB
  • RAM Size:
    2 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    24
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PIC18F2553-I/SP RoHS compliant?
Yes, PIC18F2553-I/SP is RoHS compliant.
What is the lead time for PIC18F2553-I/SP?
The standard lead time for PIC18F2553-I/SP is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 285
Ships today, if you order in
Manufacturer Stock:
215 can ship
Minimum Order Quantity:
15
Order Increment:
15
6 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$7.63
30
$7.61
60
$7.54
105
$7.44
255
$7.32
510
$7.30
1,005 +
$7.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!